35JEV47M6.3X8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rubycon
In Stock: 600
Unit Price: 13,65000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 3 402
Unit Price: 12,81000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 547
Unit Price: 11,97000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 37 342
Unit Price: 10,92000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2 982
Unit Price: 22,26000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 840
Unit Price: 19,11000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,74765 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,92124 Kč
Datasheet

Upgrade


KEMET
In Stock: 14 614
Unit Price: 10,08000 Kč
Datasheet

Upgrade


KEMET
In Stock: 19 345
Unit Price: 11,34000 Kč
Datasheet

Upgrade


KEMET
In Stock: 16 504
Unit Price: 10,08000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 21 951
Unit Price: 10,08000 Kč
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35JEV47M6.3X8

DigiKey Part Number
1189-35JEV47M6.3X8TR-ND - Tape & Reel (TR)
1189-35JEV47M6.3X8CT-ND - Cut Tape (CT)
1189-35JEV47M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35JEV47M6.3X8
Description
CAP ALUM 47UF 20% 35V SMD
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35JEV47M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Ripple Current @ High Frequency
157.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,11800 Kč71,18 Kč
505,24960 Kč262,48 Kč
1004,65320 Kč465,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9003,64199 Kč3 277,79 Kč
1 8003,33040 Kč5 994,72 Kč
2 7003,00427 Kč8 111,53 Kč
6 3002,81013 Kč17 703,82 Kč
22 5002,65240 Kč59 679,00 Kč
45 0002,48860 Kč111 987,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč