
35JZV47M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35JZV47M6.3X8TR-ND - Tape & Reel (TR) 1189-35JZV47M6.3X8CT-ND - Cut Tape (CT) 1189-35JZV47M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV47M6.3X8 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JZV47M6.3X8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 8,27400 Kč | 82,74 Kč |
| 50 | 6,17580 Kč | 308,79 Kč |
| 100 | 5,51070 Kč | 551,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,24318 Kč | 3 818,86 Kč |
| 1 800 | 3,91867 Kč | 7 053,61 Kč |
| 2 700 | 3,75476 Kč | 10 137,85 Kč |
| 4 500 | 3,57207 Kč | 16 074,32 Kč |
| 6 300 | 3,46464 Kč | 21 827,23 Kč |
| 9 000 | 3,36087 Kč | 30 247,83 Kč |
| 10 800 | 3,31156 Kč | 35 764,85 Kč |
| 21 600 | 3,14452 Kč | 67 921,63 Kč |
| 22 500 | 3,13563 Kč | 70 551,68 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |

