47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1V470AV

DigiKey Part Number
P124777TR-ND - Tape & Reel (TR)
P124777CT-ND - Cut Tape (CT)
P124777DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1V470AV
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1V470AV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.252" (6.40mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1V470ALPanasonic Industry4 76810-EEE-FK1V470ALCT-ND13,02000 KčParametric Equivalent
EEE-FK1V470APPanasonic Industry7 426PCE4424CT-ND12,60000 KčParametric Equivalent
EEE-FK1V470AVPanasonic Industry781P124718CT-ND25,83000 KčParametric Equivalent
EEE-FK1V470PPanasonic Industry20 652PCE3842CT-ND10,71000 KčParametric Equivalent
EEE-FK1V470VPanasonic Industry7910-EEE-FK1V470VCT-ND25,20000 KčParametric Equivalent
In-Stock: 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1017,00800 Kč170,08 Kč
5013,00620 Kč650,31 Kč
10011,74210 Kč1 174,21 Kč
5009,56374 Kč4 781,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,71459 Kč8 714,59 Kč
2 0008,15479 Kč16 309,58 Kč
3 0007,87229 Kč23 616,87 Kč
5 0007,55735 Kč37 786,75 Kč
7 0007,37231 Kč51 606,17 Kč
10 0007,19362 Kč71 936,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč