
EEE-FK1V470AV | |
|---|---|
DigiKey Part Number | P124718TR-ND - Tape & Reel (TR) P124718CT-ND - Cut Tape (CT) P124718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V470AV |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V470AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1V470AL | Panasonic Industry | 4 768 | 10-EEE-FK1V470ALCT-ND | 0,53000 Kč | Parametric Equivalent |
| EEE-FK1V470AP | Panasonic Industry | 7 426 | PCE4424CT-ND | 0,51000 Kč | Parametric Equivalent |
| EEE-FK1V470P | Panasonic Industry | 20 652 | PCE3842CT-ND | 0,43000 Kč | Parametric Equivalent |
| EEE-FK1V470V | Panasonic Industry | 79 | 10-EEE-FK1V470VCT-ND | 1,02000 Kč | Parametric Equivalent |
| EEE-FN1V470L | Panasonic Industry | 1 483 | 10-EEE-FN1V470LCT-ND | 0,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 50 | 12,64920 Kč | 632,46 Kč |
| 100 | 11,41450 Kč | 1 141,45 Kč |
| 500 | 9,28574 Kč | 4 642,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,45715 Kč | 8 457,15 Kč |
| 2 000 | 7,91016 Kč | 15 820,32 Kč |
| 3 000 | 7,63417 Kč | 22 902,51 Kč |
| 5 000 | 7,32650 Kč | 36 632,50 Kč |
| 7 000 | 7,14571 Kč | 50 019,97 Kč |
| 10 000 | 6,97104 Kč | 69 710,40 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

