47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TZV47M6.3X8

DigiKey Part Number
1189-35TZV47M6.3X8TR-ND - Tape & Reel (TR)
1189-35TZV47M6.3X8CT-ND - Cut Tape (CT)
1189-35TZV47M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TZV47M6.3X8
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TZV47M6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
107,45400 Kč74,54 Kč
505,53500 Kč276,75 Kč
1004,92610 Kč492,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9003,76588 Kč3 389,29 Kč
1 8003,46946 Kč6 245,03 Kč
2 7003,31971 Kč8 963,22 Kč
4 5003,15287 Kč14 187,92 Kč
6 3003,05478 Kč19 245,11 Kč
9 0002,95997 Kč26 639,73 Kč
10 8002,91491 Kč31 481,03 Kč
21 6002,76235 Kč59 666,76 Kč
22 5002,75421 Kč61 969,72 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč