
EDK476M050A9HAA | |
|---|---|
DigiKey Part Number | 399-6690-2-ND - Tape & Reel (TR) 399-6690-1-ND - Cut Tape (CT) 399-6690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDK476M050A9HAA |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EDK476M050A9HAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 112.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.307" W (6.60mm x 7.80mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 50 | 5,42580 Kč | 271,29 Kč |
| 100 | 4,82530 Kč | 482,53 Kč |
| 500 | 3,78972 Kč | 1 894,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,46299 Kč | 3 462,99 Kč |
| 2 000 | 3,19117 Kč | 6 382,34 Kč |
| 3 000 | 3,05388 Kč | 9 161,64 Kč |
| 5 000 | 2,90087 Kč | 14 504,35 Kč |
| 7 000 | 2,81088 Kč | 19 676,16 Kč |
| 10 000 | 2,72397 Kč | 27 239,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

