Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade

25ZLG47MEFC5X11 | |
|---|---|
DigiKey Part Number | 25ZLG47MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25ZLG47MEFC5X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLG47MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 72.9 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF47MEFC5X11 | Rubycon | 3 203 | 1189-1858-ND | 5,04000 Kč | Upgrade |
| 25YXH47MEFC5X11 | Rubycon | 0 | 25YXH47MEFC5X11-ND | 0,00000 Kč | Upgrade |
| 25YXJ47M5X11 | Rubycon | 1 296 | 25YXJ47M5X11-ND | 4,83000 Kč | Upgrade |
| 25YXJ47MCC5X11 | Rubycon | 0 | 25YXJ47MCC5X11-ND | 1,38556 Kč | Upgrade |
| 35YXJ47M5X11 | Rubycon | 2 635 | 1189-2919-ND | 4,62000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30461 Kč | 3 913,83 Kč |
| Unit Price without VAT: | 1,30461 Kč |
|---|---|
| Unit Price with VAT: | 1,57858 Kč |












