25YXH47MEFC5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 3 203
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 296
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 1,38556 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,98719 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 982
Unit Price: 6,72000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2 615
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 9 613
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 860
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 5 232
Unit Price: 2,73000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1 744
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 7,77000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 5
Unit Price: 9,87000 Kč
Datasheet
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXH47MEFC5X11

DigiKey Part Number
25YXH47MEFC5X11-ND
Manufacturer
Manufacturer Product Number
25YXH47MEFC5X11
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXH47MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Obsolete
Impedance
580 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXF47MEFC5X11Rubycon3 2031189-1858-ND5,04000 KčParametric Equivalent
25YXJ47M5X11Rubycon1 29625YXJ47M5X11-ND4,83000 KčParametric Equivalent
25YXJ47MCC5X11Rubycon025YXJ47MCC5X11-ND1,38556 KčParametric Equivalent
25YXM47MEFC5X11Rubycon01189-2240-ND0,98719 KčParametric Equivalent
25YXM47MEFR5X11Rubycon2 9821189-4118-ND6,72000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes