Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

25YXJ47MCC5X11 | |
|---|---|
DigiKey Part Number | 25YXJ47MCC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25YXJ47MCC5X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXJ47MCC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 137.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 400 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF47MEFC5X11 | Rubycon | 3 203 | 1189-1858-ND | 5,04000 Kč | Parametric Equivalent |
| 25YXJ47M5X11 | Rubycon | 1 296 | 25YXJ47M5X11-ND | 4,83000 Kč | Parametric Equivalent |
| 25YXM47MEFC5X11 | Rubycon | 0 | 1189-2240-ND | 0,98719 Kč | Parametric Equivalent |
| 25YXM47MEFR5X11 | Rubycon | 2 992 | 1189-4118-ND | 6,72000 Kč | Parametric Equivalent |
| 35YXJ47M5X11 | Rubycon | 2 635 | 1189-2919-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,38556 Kč | 2 771,12 Kč |
| Unit Price without VAT: | 1,38556 Kč |
|---|---|
| Unit Price with VAT: | 1,67653 Kč |












