47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040472001

DigiKey Part Number
732-9168-1-ND - Cut Tape (CT)
732-9168-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040472001
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040472001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
107.2 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
160 mA @ 100 kHz
Part Status
Active
Impedance
560 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ47MTA5X11Rubycon1 6581189-35YXJ47MTA5X11CT-ND104,53000 KčUpgrade
35ZLJ47MT15X11Rubycon7041189-4182-1-ND83,01000 KčUpgrade
35ZLJ47MTA5X11Rubycon3 8261189-1630-1-ND89,16000 KčUpgrade
25YXF47MEFC5X11Rubycon3 2031189-1858-ND73,79000 KčParametric Equivalent
25YXJ47M5X11Rubycon1 29625YXJ47M5X11-ND70,71000 KčParametric Equivalent
In-Stock: 5 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
502,41480 Kč120,74 Kč
1002,09980 Kč209,98 Kč
2501,86884 Kč467,21 Kč
5001,63784 Kč818,92 Kč
1 0001,53285 Kč1 532,85 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,53286 Kč3 065,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč