47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLJ47MT15X11

DigiKey Part Number
1189-4182-1-ND - Cut Tape (CT)
1189-4182-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLJ47MT15X11
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLJ47MT15X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
225 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
450 mA @ 100 kHz
Part Status
Active
Impedance
400 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
502,50720 Kč125,36 Kč
1002,20060 Kč220,06 Kč
5001,67270 Kč836,35 Kč
1 0001,50577 Kč1 505,77 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0001,36466 Kč2 729,32 Kč
4 0001,24896 Kč4 995,84 Kč
6 0001,19055 Kč7 143,30 Kč
10 0001,12543 Kč11 254,30 Kč
14 0001,08711 Kč15 219,54 Kč
20 0001,05009 Kč21 001,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč