47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25YXG47MEFC5X11

DigiKey Part Number
1189-1737-ND
Manufacturer
Manufacturer Product Number
25YXG47MEFC5X11
Description
CAP ALUM 47UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25YXG47MEFC5X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Obsolete
Impedance
580 mOhms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLJ47M5X11Rubycon01189-2272-ND6,30000 KčUpgrade
25YXF47MEFC5X11Rubycon3 2031189-1858-ND5,04000 KčParametric Equivalent
25YXJ47M5X11Rubycon1 29625YXJ47M5X11-ND4,83000 KčParametric Equivalent
25YXJ47MCC5X11Rubycon025YXJ47MCC5X11-ND1,38556 KčParametric Equivalent
25YXS47MEFC5X11Rubycon1 7671189-25YXS47MEFC5X11-ND6,72000 KčParametric Equivalent
In-Stock: 849
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,52800 Kč35,28 Kč
502,56180 Kč128,09 Kč
1002,25100 Kč225,10 Kč
5001,71302 Kč856,51 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč