
25YXS47MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-25YXS47MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS47MEFC5X11 |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 580 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF47MEFC5X11 | Rubycon | 3 203 | 1189-1858-ND | 0,20000 Kč | Parametric Equivalent |
| 25YXG47MEFC5X11 | Rubycon | 849 | 1189-1737-ND | 0,24000 Kč | Parametric Equivalent |
| 25YXJ47M5X11 | Rubycon | 1 296 | 25YXJ47M5X11-ND | 0,20000 Kč | Parametric Equivalent |
| 35YXJ47M5X11 | Rubycon | 2 635 | 1189-2919-ND | 0,19000 Kč | Parametric Equivalent |
| 35ZLH47MEFC5X11 | Rubycon | 9 613 | 1189-1302-ND | 0,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 50 | 2,95240 Kč | 147,62 Kč |
| 100 | 2,59960 Kč | 259,96 Kč |
| 500 | 1,98852 Kč | 994,26 Kč |
| 1 000 | 1,79512 Kč | 1 795,12 Kč |
| 3 000 | 1,55301 Kč | 4 659,03 Kč |
| 6 000 | 1,43287 Kč | 8 597,22 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

