25JZV220M10X10.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 500
Unit Price: 23,10000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


Rubycon
In Stock: 350 589
Unit Price: 19,95000 Kč
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 12,18262 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 9 857
Unit Price: 45,15000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 34,65000 Kč
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 490
Unit Price: 37,17000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 819
Unit Price: 21,00000 Kč
Datasheet

Upgrade


KEMET
In Stock: 4 729
Unit Price: 23,10000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 6 014
Unit Price: 21,84000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 6,22831 Kč
Datasheet

Upgrade


KEMET
In Stock: 4 743
Unit Price: 22,68000 Kč
Datasheet
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25JZV220M10X10.5

DigiKey Part Number
1189-25JZV220M10X10.5CT-ND - Cut Tape (CT)
1189-25JZV220M10X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25JZV220M10X10.5
Description
CAP ALUM 220UF 20% 25V SMD
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25JZV220M10X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.