
AHA227M50G24T-F | |
|---|---|
DigiKey Part Number | 338-AHA227M50G24T-FTR-ND - Tape & Reel (TR) 338-AHA227M50G24T-FCT-ND - Cut Tape (CT) 338-AHA227M50G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA227M50G24T-F |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 900mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 255 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 23,28100 Kč | 232,81 Kč |
| 50 | 18,04820 Kč | 902,41 Kč |
| 100 | 16,39580 Kč | 1 639,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,55326 Kč | 6 776,63 Kč |
| 1 000 | 12,65821 Kč | 12 658,21 Kč |
| 1 500 | 12,20661 Kč | 18 309,92 Kč |
| 2 500 | 11,70338 Kč | 29 258,45 Kč |
| 3 500 | 11,40760 Kč | 39 926,60 Kč |
| 5 000 | 11,12181 Kč | 55 609,05 Kč |
| 6 000 | 10,98596 Kč | 65 915,76 Kč |
| 12 000 | 10,52632 Kč | 126 315,84 Kč |
| 12 500 | 10,50184 Kč | 131 273,00 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |

