
AHA227M35G24T-F | |
|---|---|
DigiKey Part Number | 338-AHA227M35G24T-FTR-ND - Tape & Reel (TR) 338-AHA227M35G24T-FCT-ND - Cut Tape (CT) 338-AHA227M35G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA227M35G24T-F |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.1Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 357 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 50 | 17,40320 Kč | 870,16 Kč |
| 100 | 15,79050 Kč | 1 579,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,01498 Kč | 6 507,49 Kč |
| 1 000 | 12,14104 Kč | 12 141,04 Kč |
| 1 500 | 11,70009 Kč | 17 550,13 Kč |
| 2 500 | 11,20865 Kč | 28 021,62 Kč |
| 3 500 | 10,91974 Kč | 38 219,09 Kč |
| 5 000 | 10,64074 Kč | 53 203,70 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

