220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFK227M50G24T-F

DigiKey Part Number
338-2174-2-ND - Tape & Reel (TR)
338-2174-1-ND - Cut Tape (CT)
338-2174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFK227M50G24T-F
Description
CAP ALUM 220UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
670 mA @ 100 kHz
Capacitance
Impedance
180 mOhms
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.413" (10.50mm)
ESR (Equivalent Series Resistance)
180mOhm @ 100kHz
Surface Mount Land Size
0.406" L x 0.473" W (10.30mm x 12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFC227M50G24T-FCornell Dubilier Knowles1 000338-3623-1-ND43,68000 KčSimilar
50TZV220M10X10.5Rubycon325 9001189-1654-1-ND19,95000 KčDirect
EEE-FP1H221APPanasonic Industry1 026P19727CT-ND27,09000 KčDirect
25SEV220M10X10.5Rubycon5001189-25SEV220M10X10.5CT-ND21,21000 KčSimilar
35JGV220M10X10.5Rubycon5001189-35JGV220M10X10.5CT-ND22,94000 KčSimilar
In-Stock: 9 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1030,80400 Kč308,04 Kč
5024,13100 Kč1 206,55 Kč
10022,02060 Kč2 202,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,39004 Kč9 195,02 Kč
1 00017,24776 Kč17 247,76 Kč
1 50016,67129 Kč25 006,93 Kč
2 50016,02895 Kč40 072,37 Kč
3 50015,65149 Kč54 780,22 Kč
5 00015,28696 Kč76 434,80 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč