
AFC227M50G24T-F | |
|---|---|
DigiKey Part Number | 338-3623-2-ND - Tape & Reel (TR) 338-3623-1-ND - Cut Tape (CT) 338-3623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFC227M50G24T-F |
Description | CAP ALUM 220UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Impedance 300 mOhms |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.402" (10.20mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 120Hz | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M50G24T-F | Cornell Dubilier Knowles | 9 557 | 338-2174-1-ND | 46,83000 Kč | Similar |
| AHA227M50G24T-F | Cornell Dubilier Knowles | 490 | 338-AHA227M50G24T-FCT-ND | 37,17000 Kč | Parametric Equivalent |
| UWG1H221MNL1GS | Nichicon | 567 | 493-6176-1-ND | 22,89000 Kč | Direct |
| 50TZV220M10X10.5 | Rubycon | 325 900 | 1189-1654-1-ND | 19,95000 Kč | Upgrade |
| EEE-FK1H221GP | Panasonic Industry | 0 | PCE4324CT-ND | 24,57000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 28,62000 Kč | 286,20 Kč |
| 50 | 22,34180 Kč | 1 117,09 Kč |
| 100 | 20,35970 Kč | 2 035,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,95168 Kč | 8 475,84 Kč |
| 1 000 | 15,87911 Kč | 15 879,11 Kč |
| 1 500 | 15,33778 Kč | 23 006,67 Kč |
| 2 500 | 14,73455 Kč | 36 836,38 Kč |
| 3 500 | 14,38003 Kč | 50 330,10 Kč |
| 5 000 | 14,03762 Kč | 70 188,10 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

