Direct
Similar
Similar
Similar
Similar
Similar

EEE-FK1H221GP | |
|---|---|
DigiKey Part Number | PCE4324TR-ND - Tape & Reel (TR) PCE4324CT-ND - Cut Tape (CT) PCE4324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H221GP |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H221GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 502.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWD1H221MCL1GS | Nichicon | 112 | 493-9677-1-ND | 20,23000 Kč | Direct |
| 25SEV220M10X10.5 | Rubycon | 500 | 1189-25SEV220M10X10.5CT-ND | 21,21000 Kč | Similar |
| AFC227M50G24T-F | Cornell Dubilier Knowles | 1 000 | 338-3623-1-ND | 43,68000 Kč | Similar |
| AFK227M50G24T-F | Cornell Dubilier Knowles | 9 557 | 338-2174-1-ND | 46,83000 Kč | Similar |
| EMVY500ARA221MJA0G | Chemi-Con | 10 378 | 565-EMVY500ARA221MJA0GCT-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,64400 Kč | 156,44 Kč |
| 50 | 11,91840 Kč | 595,92 Kč |
| 100 | 10,74470 Kč | 1 074,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,55962 Kč | 4 279,81 Kč |
| 1 000 | 7,93325 Kč | 7 933,25 Kč |
| 1 500 | 7,61709 Kč | 11 425,64 Kč |
| 2 500 | 7,26464 Kč | 18 161,60 Kč |
| 3 500 | 7,05749 Kč | 24 701,22 Kč |
| 5 000 | 6,85732 Kč | 34 286,60 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |







