
35JGV220M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35JGV220M10X10.5TR-ND - Tape & Reel (TR) 1189-35JGV220M10X10.5CT-ND - Cut Tape (CT) 1189-35JGV220M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JGV220M10X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JGV220M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,08610 Kč | 4 043,05 Kč |
| 1 000 | 7,48003 Kč | 7 480,03 Kč |
| 1 500 | 7,17429 Kč | 10 761,43 Kč |
| 2 500 | 6,83326 Kč | 17 083,15 Kč |
| 3 500 | 6,63288 Kč | 23 215,08 Kč |
| 5 000 | 6,43922 Kč | 32 196,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 50 | 11,20040 Kč | 560,02 Kč |
| 100 | 10,07690 Kč | 1 007,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,64100 Kč | 146,41 Kč |
| 50 | 11,12440 Kč | 556,22 Kč |
| 100 | 10,00860 Kč | 1 000,86 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

