
EMZA500ARA221MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZA500ARA221MJA0GTR-ND - Tape & Reel (TR) 565-EMZA500ARA221MJA0GCT-ND - Cut Tape (CT) 565-EMZA500ARA221MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA500ARA221MJA0G |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA500ARA221MJA0G Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWD1H221MCL1GS | Nichicon | 112 | 493-9677-1-ND | 20,23000 Kč | Upgrade |
| 25SEV220M10X10.5 | Rubycon | 500 | 1189-25SEV220M10X10.5CT-ND | 21,21000 Kč | Similar |
| 35JGV220M10X10.5 | Rubycon | 500 | 1189-35JGV220M10X10.5CT-ND | 22,94000 Kč | Similar |
| AFC227M50G24T-F | Cornell Dubilier Knowles | 1 000 | 338-3623-1-ND | 43,68000 Kč | Similar |
| UCD1H221MNL1GS | Nichicon | 45 354 | 493-6390-1-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 50 | 10,52420 Kč | 526,21 Kč |
| 100 | 9,46380 Kč | 946,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,64118 Kč | 3 820,59 Kč |
| 1 000 | 7,06646 Kč | 7 066,46 Kč |
| 1 500 | 6,77633 Kč | 10 164,49 Kč |
| 2 500 | 6,45285 Kč | 16 132,12 Kč |
| 3 500 | 6,26274 Kč | 21 919,59 Kč |
| 5 000 | 6,07900 Kč | 30 395,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

