Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

25JEV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-25JEV220M8X10.5TR-ND - Tape & Reel (TR) 1189-25JEV220M8X10.5CT-ND - Cut Tape (CT) 1189-25JEV220M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JEV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JEV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 50 | 7,32840 Kč | 366,42 Kč |
| 100 | 6,53670 Kč | 653,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,19490 Kč | 2 597,45 Kč |
| 1 000 | 4,78313 Kč | 4 783,13 Kč |
| 2 500 | 4,35347 Kč | 10 883,67 Kč |
| 5 000 | 4,09814 Kč | 20 490,70 Kč |
| 12 500 | 3,89086 Kč | 48 635,75 Kč |
| 25 000 | 3,67578 Kč | 91 894,50 Kč |
| 50 000 | 3,54841 Kč | 177 420,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |












