
25TLV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2095-2-ND - Tape & Reel (TR) 1189-2095-1-ND - Cut Tape (CT) 1189-2095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TLV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TLV220M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 50 | 8,77300 Kč | 438,65 Kč |
| 100 | 7,85960 Kč | 785,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,28596 Kč | 3 142,98 Kč |
| 1 000 | 5,78978 Kč | 5 789,78 Kč |
| 1 500 | 5,53927 Kč | 8 308,91 Kč |
| 2 500 | 5,25983 Kč | 13 149,58 Kč |
| 3 500 | 5,09561 Kč | 17 834,63 Kč |
| 5 000 | 4,93688 Kč | 24 684,40 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

