
35JZV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-4175-2-ND - Tape & Reel (TR) 1189-4175-1-ND - Cut Tape (CT) 1189-4175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV220M8X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JZV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,63000 Kč | 16,63 Kč |
| 10 | 10,32700 Kč | 103,27 Kč |
| 50 | 7,90880 Kč | 395,44 Kč |
| 100 | 7,08540 Kč | 708,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,93770 Kč | 2 968,85 Kč |
| 1 000 | 5,46898 Kč | 5 468,98 Kč |
| 1 500 | 5,23239 Kč | 7 848,58 Kč |
| 2 500 | 4,96846 Kč | 12 421,15 Kč |
| 3 500 | 4,81335 Kč | 16 846,72 Kč |
| 5 000 | 4,66348 Kč | 23 317,40 Kč |
| 6 000 | 4,59221 Kč | 27 553,26 Kč |
| 12 000 | 4,50459 Kč | 54 055,08 Kč |
| 12 500 | 4,33813 Kč | 54 226,62 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |

