
35TLV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2105-2-ND - Tape & Reel (TR) 1189-2105-1-ND - Cut Tape (CT) 1189-2105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TLV220M8X10.5 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TLV220M8X10.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 50 | 9,81020 Kč | 490,51 Kč |
| 100 | 8,80660 Kč | 880,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,07590 Kč | 3 537,95 Kč |
| 1 000 | 6,53017 Kč | 6 530,17 Kč |
| 1 500 | 6,25475 Kč | 9 382,12 Kč |
| 2 500 | 5,94772 Kč | 14 869,30 Kč |
| 3 500 | 5,76719 Kč | 20 185,17 Kč |
| 5 000 | 5,59273 Kč | 27 963,65 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

