
AFK227M35F24VT-F | |
|---|---|
DigiKey Part Number | 338-AFK227M35F24VT-FTR-ND - Tape & Reel (TR) 338-AFK227M35F24VT-FCT-ND - Cut Tape (CT) 338-AFK227M35F24VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M35F24VT-F |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.394" W (8.30mm x 10.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK227M35F24T-F | Cornell Dubilier Knowles | 18 841 | 338-2173-1-ND | 30,24000 Kč | Parametric Equivalent |
| 35JZV220M8X10.5 | Rubycon | 641 | 1189-4175-1-ND | 18,48000 Kč | Direct |
| 35TKV220M8X10.5 | Rubycon | 1 200 | 1189-2076-1-ND | 26,67000 Kč | Direct |
| 35TZV220M8X10.5 | Rubycon | 71 021 | 1189-1622-1-ND | 16,17000 Kč | Direct |
| EEE-FK1V221P | Panasonic Industry | 3 | PCE3839CT-ND | 18,69000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 50 | 42,86960 Kč | 2 143,48 Kč |
| 100 | 39,50980 Kč | 3 950,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,73664 Kč | 16 868,32 Kč |
| 1 000 | 31,92116 Kč | 31 921,16 Kč |
| 1 500 | 31,00537 Kč | 46 508,06 Kč |
| 2 500 | 29,98498 Kč | 74 962,45 Kč |
| 3 500 | 29,38556 Kč | 102 849,46 Kč |
| 5 000 | 28,80648 Kč | 144 032,40 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

