220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25JZV220M8X10.5

DigiKey Part Number
1189-25JZV220M8X10.5TR-ND - Tape & Reel (TR)
1189-25JZV220M8X10.5CT-ND - Cut Tape (CT)
1189-25JZV220M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25JZV220M8X10.5
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25JZV220M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
600 mA @ 100 kHz
Part Status
Active
Impedance
160 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TLV220M8X10.5Rubycon3 1101189-2095-1-ND18,48000 KčUpgrade
35TLV220M8X10.5Rubycon2 3591189-2105-1-ND20,58000 KčUpgrade
25JGV220M8X10.5Rubycon5001189-25JGV220M8X10.5CT-ND20,16000 KčParametric Equivalent
25SGV220M8X10.5Rubycon391189-25SGV220M8X10.5CT-ND15,54000 KčParametric Equivalent
25TKV220M8X10.5Rubycon5371189-2070-1-ND26,67000 KčParametric Equivalent
In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1013,14500 Kč131,45 Kč
509,93200 Kč496,60 Kč
1008,91790 Kč891,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,16956 Kč3 584,78 Kč
1 0006,61815 Kč6 618,15 Kč
1 5006,33971 Kč9 509,57 Kč
2 5006,02945 Kč15 073,62 Kč
3 5005,84698 Kč20 464,43 Kč
5 0005,67076 Kč28 353,80 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč