
25TRV220M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3546-2-ND - Tape & Reel (TR) 1189-3546-1-ND - Cut Tape (CT) 1189-3546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TRV220M8X10.5 |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TRV220M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,47300 Kč | 124,73 Kč |
| 50 | 9,84800 Kč | 492,40 Kč |
| 100 | 8,85280 Kč | 885,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,47822 Kč | 3 739,11 Kč |
| 1 000 | 6,91212 Kč | 6 912,12 Kč |
| 1 500 | 6,62627 Kč | 9 939,41 Kč |
| 2 500 | 6,30780 Kč | 15 769,50 Kč |
| 3 500 | 6,12050 Kč | 21 421,75 Kč |
| 5 000 | 5,97057 Kč | 29 852,85 Kč |
| 6 000 | 5,85358 Kč | 35 121,48 Kč |
| 12 000 | 5,56241 Kč | 66 748,92 Kč |
| 12 500 | 5,54690 Kč | 69 336,25 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

