Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16JKV100M6.3X5.5 | |
|---|---|
DigiKey Part Number | 1189-16JKV100M6.3X5.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 16JKV100M6.3X5.5 |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JKV100M6.3X5.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 78 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1C101MCL1GB | Nichicon | 0 | 493-2177-1-ND | 7,35000 Kč | Direct |
| 107AXZ016MQ5 | CORNELL DUBILIER KNOWLES | 83 | 1572-1239-1-ND | 12,18000 Kč | Upgrade |
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4 000 | 338-AHA107M16D16T-FCT-ND | 19,95000 Kč | Upgrade |
| EEV107M016S9GAA | KEMET | 490 | 399-17341-1-ND | 8,82000 Kč | Upgrade |
| EMZA160ARA101MF61G | Chemi-Con | 573 | 565-EMZA160ARA101MF61GCT-ND | 16,80000 Kč | Upgrade |












