
AVEZ107M16D16T-F | |
|---|---|
DigiKey Part Number | 338-3967-2-ND - Tape & Reel (TR) 338-3967-1-ND - Cut Tape (CT) 338-3967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVEZ107M16D16T-F |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 136 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 170 mA @ 100 kHz |
Part Status Active | Impedance 850 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.209" (5.30mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62 679 | 338-2140-1-ND | 17,43000 Kč | Similar |
| AHA107M16D16T-F | Cornell Dubilier Knowles | 4 000 | 338-AHA107M16D16T-FCT-ND | 19,95000 Kč | Similar |
| EEE-FP1C101AP | Panasonic Industry | 98 | PCE4533CT-ND | 13,65000 Kč | Upgrade |
| EEE-FK1C101AP | Panasonic Industry | 22 152 | PCE4400CT-ND | 12,60000 Kč | Similar |
| EEE-FK1C101P | Panasonic Industry | 65 282 | PCE3783CT-ND | 10,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 50 | 7,22760 Kč | 361,38 Kč |
| 100 | 6,45900 Kč | 645,90 Kč |
| 500 | 5,13318 Kč | 2 566,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,04162 Kč | 5 041,62 Kč |
| 2 000 | 4,67521 Kč | 9 350,42 Kč |
| 3 000 | 4,49028 Kč | 13 470,84 Kč |
| 5 000 | 4,28405 Kč | 21 420,25 Kč |
| 7 000 | 4,16288 Kč | 29 140,16 Kč |
| 10 000 | 4,04577 Kč | 40 457,70 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

