100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.6Ohm @ 120Hz 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVES107M16D16T-F

DigiKey Part Number
338-AVES107M16D16T-FTR-ND - Tape & Reel (TR)
338-AVES107M16D16T-FCT-ND - Cut Tape (CT)
338-AVES107M16D16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVES107M16D16T-F
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.6Ohm @ 120Hz 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
87.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
3.6Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AHA107M16D16T-FCornell Dubilier Knowles4 000338-AHA107M16D16T-FCT-ND19,95000 KčDirect
EMZA160ARA101MF61GChemi-Con575565-EMZA160ARA101MF61GCT-ND16,80000 KčUpgrade
UUD1C101MCL1GSNichicon459 900493-2262-1-ND9,87000 KčUpgrade
UE107M016HEHTANextGen Components800 0003372-UE107M016HEHTATR-ND3,75444 KčParametric Equivalent
In-Stock: 7 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1010,56200 Kč105,62 Kč
507,93300 Kč396,65 Kč
1007,10150 Kč710,15 Kč
5005,66652 Kč2 833,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,21401 Kč5 214,01 Kč
2 0004,83763 Kč9 675,26 Kč
3 0004,64770 Kč13 943,10 Kč
5 0004,43600 Kč22 180,00 Kč
7 0004,31152 Kč30 180,64 Kč
10 0004,19131 Kč41 913,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč