MVY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY160ARA101MF55G

DigiKey Part Number
565-EMVY160ARA101MF55GTR-ND - Tape & Reel (TR)
565-EMVY160ARA101MF55GCT-ND - Cut Tape (CT)
565-EMVY160ARA101MF55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY160ARA101MF55G
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY160ARA101MF55G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 160
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,99000 Kč9,99 Kč
106,22100 Kč62,21 Kč
504,60220 Kč230,11 Kč
1004,08420 Kč408,42 Kč
5003,19248 Kč1 596,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,91055 Kč2 910,55 Kč
2 0002,67638 Kč5 352,76 Kč
3 0002,55803 Kč7 674,09 Kč
5 0002,42610 Kč12 130,50 Kč
7 0002,34852 Kč16 439,64 Kč
10 0002,27360 Kč22 736,00 Kč
12 0002,23795 Kč26 855,40 Kč
24 0002,11731 Kč50 815,44 Kč
25 0002,11089 Kč52 772,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,99000 Kč
Unit Price with VAT:12,08790 Kč