Zener Diode 5.1 V 200 mW ±2% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-175.1B

DigiKey Part Number
UDZSTE-175.1BTR-ND - Tape & Reel (TR)
UDZSTE-175.1BCT-ND - Cut Tape (CT)
UDZSTE-175.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZSTE-175.1B
Description
DIODE ZENER 5.1V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±2% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-175.1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 368 169
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 10.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,16070 Kč216,07 Kč
5001,58954 Kč794,77 Kč
1 0001,40435 Kč1 404,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16826 Kč3 504,78 Kč
6 0001,04899 Kč6 293,94 Kč
9 0000,98817 Kč8 893,53 Kč
15 0000,91975 Kč13 796,25 Kč
21 0000,87922 Kč18 463,62 Kč
30 0000,83979 Kč25 193,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč