
OD100LP-81212SV-100.0M | |
|---|---|
DigiKey Part Number | CW1006-ND |
Manufacturer | |
Manufacturer Product Number | OD100LP-81212SV-100.0M |
Description | OSC VCOCXO 100.0MHZ 12V SNWV TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCOCXO Sine Wave Oscillator 12V 6-DIP (0.750", 19.05mm), 5 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 75°C | |
Current - Supply (Max) | 300mA (Typ) | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.750", 19.05mm), 5 Leads | |
Size / Dimension | 1.000" L x 1.000" W (25.40mm x 25.40mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 275,40000 Kč | 4 275,40 Kč |
| 10 | 3 976,49600 Kč | 39 764,96 Kč |
| Unit Price without VAT: | 4 275,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 173,23400 Kč |






