100 MHz VCOCXO CMOS Oscillator 5V 6-DIP (0.750", 19.05mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD100LP-61205CV-100.0M

DigiKey Part Number
CW1007-ND
Manufacturer
Manufacturer Product Number
OD100LP-61205CV-100.0M
Description
XTAL OSC VCOCXO 100.0MHZ 5V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 MHz VCOCXO CMOS Oscillator 5V 6-DIP (0.750", 19.05mm), 5 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
700mA (Typ)
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.750", 19.05mm), 5 Leads
Size / Dimension
1.000" L x 1.000" W (25.40mm x 25.40mm)
Height - Seated (Max)
0.500" (12.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 275,40000 Kč4 275,40 Kč
103 976,49600 Kč39 764,96 Kč
Unit Price without VAT:4 275,40000 Kč
Unit Price with VAT:5 173,23400 Kč