
SML-522MUWT86 | |
|---|---|
DigiKey Part Number | 846-1154-2-ND - Tape & Reel (TR) 846-1154-1-ND - Cut Tape (CT) 846-1154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-522MUWT86 |
Description | LED GREEN/RED DIFFUSED 1315 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.1V Green, 1.9V Red 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-522MUWT86 Models |
Category | Lens Size 1.10mm x 1.30mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Green, 1.9V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0605 (1513 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 1.50mm L x 1.30mm W |
Lens Transparency Diffused | Height (Max) 0.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-522MU8WT86 | Rohm Semiconductor | 479 | 846-1208-1-ND | 12,18000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 100 | 9,77460 Kč | 977,46 Kč |
| 500 | 8,19720 Kč | 4 098,60 Kč |
| 1 000 | 7,68002 Kč | 7 680,02 Kč |
| 2 000 | 7,24085 Kč | 14 481,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,86839 Kč | 27 473,56 Kč |
| 8 000 | 6,55293 Kč | 52 423,44 Kč |
| 12 000 | 6,39134 Kč | 76 696,08 Kč |
| 20 000 | 6,20897 Kč | 124 179,40 Kč |
| 28 000 | 6,10061 Kč | 170 817,08 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |








