
SML-522MU8WT86 | |
|---|---|
DigiKey Part Number | 846-1208-2-ND - Tape & Reel (TR) 846-1208-1-ND - Cut Tape (CT) 846-1208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-522MU8WT86 |
Description | LED GREEN/RED DIFFUSED 1315 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2.2V Red 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-522MU8WT86 Models |
Category | Lens Size 1.30mm x 1.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.2V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0605 (1513 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 1.50mm L x 1.30mm W |
Lens Transparency Diffused | Height (Max) 0.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-522MUWT86 | Rohm Semiconductor | 7 084 | 846-1154-1-ND | 19,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 6,01590 Kč | 601,59 Kč |
| 500 | 4,96644 Kč | 2 483,22 Kč |
| 1 000 | 4,62124 Kč | 4 621,24 Kč |
| 2 000 | 4,32780 Kč | 8 655,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,07871 Kč | 16 314,84 Kč |
| 8 000 | 3,86741 Kč | 30 939,28 Kč |
| 12 000 | 3,75910 Kč | 45 109,20 Kč |
| 20 000 | 3,63684 Kč | 72 736,80 Kč |
| 28 000 | 3,56413 Kč | 99 795,64 Kč |
| 40 000 | 3,49324 Kč | 139 729,60 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











