
SML-522MY8WT86 | |
|---|---|
DigiKey Part Number | 846-1110-2-ND - Tape & Reel (TR) 846-1110-1-ND - Cut Tape (CT) 846-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-522MY8WT86 |
Description | LED GRN/YLW DIFFUSED 1315 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 572nm Green, 590nm Yellow LED Indication - Discrete 2.2V Green, 2.2V Yellow 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-522MY8WT86 Models |
Category | Lens Size 1.30mm x 1.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.2V Yellow |
Series | Current - Test 20mA Green, 20mA Yellow |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0605 (1513 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 1.50mm L x 1.30mm W |
Lens Transparency Diffused | Height (Max) 0.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 100 | 6,78450 Kč | 678,45 Kč |
| 500 | 5,62200 Kč | 2 811,00 Kč |
| 1 000 | 5,24026 Kč | 5 240,26 Kč |
| 2 000 | 4,91574 Kč | 9 831,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,64040 Kč | 18 561,60 Kč |
| 8 000 | 4,40693 Kč | 35 255,44 Kč |
| 12 000 | 4,28727 Kč | 51 447,24 Kč |
| 20 000 | 4,15221 Kč | 83 044,20 Kč |
| 28 000 | 4,07191 Kč | 114 013,48 Kč |
| 40 000 | 3,99361 Kč | 159 744,40 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |



