Direct



BGM220SC22HNA2R | |
|---|---|
DigiKey Part Number | 336-BGM220SC22HNA2RTR-ND - Tape & Reel (TR) 336-BGM220SC22HNA2RCT-ND - Cut Tape (CT) 336-BGM220SC22HNA2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGM220SC22HNA2R |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BGM220SC22HNA2R Models |
Category | Serial Interfaces ADC, I2C, I2S, PWM, SPI, IrDA, UART, USART |
Mfr | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part EFR32BG22 |
Part Status Active | Memory Size 512kB Flash, 32kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.8V |
RF Family/Standard Bluetooth | Current - Receiving 4.2mA ~ 4.8mA |
Protocol | Current - Transmitting 4.6mA ~ 8.8mA |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.4835GHz | Operating Temperature -40°C ~ 105°C (TA) |
Data Rate 2Mbps | Package / Case 44-SMD Module |
Power - Output 6dBm | Base Product Number |
Sensitivity -106.4dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGM220SC22HNA2 | Silicon Labs | 1 056 | 336-BGM220SC22HNA2-ND | 75,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,24000 Kč | 169,24 Kč |
| 10 | 144,23500 Kč | 1 442,35 Kč |
| 25 | 135,70600 Kč | 3 392,65 Kč |
| 100 | 124,16750 Kč | 12 416,75 Kč |
| 250 | 117,34356 Kč | 29 335,89 Kč |
| 500 | 112,56566 Kč | 56 282,83 Kč |
| 1 000 | 108,09434 Kč | 108 094,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,62067 Kč | 256 551,68 Kč |
| Unit Price without VAT: | 169,24000 Kč |
|---|---|
| Unit Price with VAT: | 204,78040 Kč |










