
LF32115TMR | |
|---|---|
DigiKey Part Number | 18-LF32115TMRTR-ND - Tape & Reel (TR) 18-LF32115TMRCT-ND - Cut Tape (CT) 18-LF32115TMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF32115TMR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LF32115TMR Models |
Category | Voltage - Supply 1.8V ~ 5.5V |
Mfr | Current - Supply (Max) 200nA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 20mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Features Temperature Compensated |
Technology | Operating Temperature -40°C ~ 125°C |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 2.5mT Trip, 0.5mT Release | Supplier Device Package SOT-23-3 |
Test Condition 25°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 17,13400 Kč | 85,67 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 15,21920 Kč | 380,48 Kč |
| 50 | 14,50540 Kč | 725,27 Kč |
| 100 | 13,85660 Kč | 1 385,66 Kč |
| 500 | 12,55050 Kč | 6 275,25 Kč |
| 1 000 | 12,06461 Kč | 12 064,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,75154 Kč | 29 254,62 Kč |
| 6 000 | 9,41921 Kč | 56 515,26 Kč |
| 9 000 | 9,23779 Kč | 83 140,11 Kč |
| 15 000 | 9,02186 Kč | 135 327,90 Kč |
| 21 000 | 8,88696 Kč | 186 626,16 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |







