Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF21215TMR

DigiKey Part Number
18-LF21215TMRTR-ND - Tape & Reel (TR)
18-LF21215TMRCT-ND - Cut Tape (CT)
18-LF21215TMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LF21215TMR
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Mfr
Current - Supply (Max)
1.5µA (Typ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
9mA
Part Status
Active
Output Type
Push-Pull
Function
Omnipolar Switch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
±3mT Trip, ±0.5mT Release
Supplier Device Package
SOT-23-3
Test Condition
25°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 615
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
517,13400 Kč85,67 Kč
1016,25200 Kč162,52 Kč
2515,21920 Kč380,48 Kč
5014,50540 Kč725,27 Kč
10013,85660 Kč1 385,66 Kč
50012,55050 Kč6 275,25 Kč
1 00012,06461 Kč12 064,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,75154 Kč29 254,62 Kč
6 0009,41921 Kč56 515,26 Kč
9 0009,23779 Kč83 140,11 Kč
15 0009,02186 Kč135 327,90 Kč
21 0008,88696 Kč186 626,16 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč