
SML-522MD8WT86 | |
|---|---|
DigiKey Part Number | SML-522MD8WT86TR-ND - Tape & Reel (TR) SML-522MD8WT86CT-ND - Cut Tape (CT) SML-522MD8WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-522MD8WT86 |
Description | LED GRN/ORANGE DIFFUSED 1315 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green, Orange 572nm Green, 605nm Orange LED Indication - Discrete 2.2V Green, 2.2V Orange 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-522MD8WT86 Models |
Category | Lens Size 1.30mm x 1.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.2V Orange |
Series | Current - Test 20mA Green, 20mA Orange |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0605 (1513 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 1.50mm L x 1.30mm W |
Lens Transparency Diffused | Height (Max) 0.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 100 | 6,10620 Kč | 610,62 Kč |
| 500 | 5,04414 Kč | 2 522,07 Kč |
| 1 000 | 4,69452 Kč | 4 694,52 Kč |
| 2 000 | 4,39740 Kč | 8 794,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,14511 Kč | 16 580,44 Kč |
| 8 000 | 3,93119 Kč | 31 449,52 Kč |
| 12 000 | 3,82150 Kč | 45 858,00 Kč |
| 20 000 | 3,69770 Kč | 73 954,00 Kč |
| 28 000 | 3,62409 Kč | 101 474,52 Kč |
| 40 000 | 3,55231 Kč | 142 092,40 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |





