
RSF015N06FRATL | |
|---|---|
DigiKey Part Number | RSF015N06FRATLTR-ND - Tape & Reel (TR) RSF015N06FRATLCT-ND - Cut Tape (CT) RSF015N06FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF015N06FRATL |
Description | MOSFET N-CH 60V 1.5A TUMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.5A (Ta) 800mW (Ta) Surface Mount TUMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSF015N06FRATL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,09400 Kč | 70,94 Kč |
| 100 | 4,51940 Kč | 451,94 Kč |
| 500 | 3,40168 Kč | 1 700,84 Kč |
| 1 000 | 3,04088 Kč | 3 040,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,58185 Kč | 7 745,55 Kč |
| 6 000 | 2,35044 Kč | 14 102,64 Kč |
| 9 000 | 2,23252 Kč | 20 092,68 Kč |
| 15 000 | 2,09996 Kč | 31 499,40 Kč |
| 21 000 | 2,02146 Kč | 42 450,66 Kč |
| 30 000 | 1,94515 Kč | 58 354,50 Kč |
| 75 000 | 1,81556 Kč | 136 167,00 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |








