Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBLS6002D,115

DigiKey Part Number
1727-5705-2-ND - Tape & Reel (TR)
1727-5705-1-ND - Cut Tape (CT)
1727-5705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBLS6002D,115
Description
TRANS PREBIAS 1NPN 1PNP 6-TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 60V 100mA, 700mA 185MHz 600mW Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
100mA, 700mA
Voltage - Collector Emitter Breakdown (Max)
50V, 60V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
4.7kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V / 150 @ 500mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA / 340mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA, 100nA
Frequency - Transition
185MHz
Power - Max
600mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,16000 Kč11,16 Kč
106,88300 Kč68,83 Kč
504,98460 Kč249,23 Kč
1004,36160 Kč436,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,45780 Kč7 373,40 Kč
6 0002,23011 Kč13 380,66 Kč
Manufacturers Standard Package
Unit Price without VAT:11,16000 Kč
Unit Price with VAT:13,50360 Kč