N-Channel 60 V 1.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSQ015N06HZGTR

DigiKey Part Number
846-RSQ015N06HZGTR-ND - Tape & Reel (TR)
846-RSQ015N06HZGCT-ND - Cut Tape (CT)
846-RSQ015N06HZGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSQ015N06HZGTR
Description
MOSFET N-CH 60V 1.5A TSMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1.5A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
290mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
950mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TSMT6 (SC-95)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,05300 Kč120,53 Kč
1007,82810 Kč782,81 Kč
5006,01256 Kč3 006,28 Kč
1 0005,42756 Kč5 427,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,68381 Kč14 051,43 Kč
6 0004,30925 Kč25 855,50 Kč
9 0004,11843 Kč37 065,87 Kč
15 0003,90400 Kč58 560,00 Kč
21 0003,77708 Kč79 318,68 Kč
30 0003,75339 Kč112 601,70 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč