
MX34R05HF4T | |
|---|---|
DigiKey Part Number | 670-3109-ND |
Manufacturer | |
Manufacturer Product Number | MX34R05HF4T |
Description | CONN HEADER SMD R/A 5POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MX34R05HF4T Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Insulation Height 0.421" (10.70mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Applications Automotive |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 100 | 32,09750 Kč | 3 209,75 Kč |
| 500 | 28,65052 Kč | 14 325,26 Kč |
| 1 080 | 27,13564 Kč | 29 306,49 Kč |
| 5 400 | 24,22481 Kč | 130 813,97 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |







