2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM2012FS900MDG

DigiKey Part Number
3526-SCM2012FS900MDGTR-ND - Tape & Reel (TR)
3526-SCM2012FS900MDGCT-ND - Cut Tape (CT)
3526-SCM2012FS900MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCM2012FS900MDG
Description
CMC 330MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
330mA
Manufacturer
INPAQ Technology Co., Ltd
DC Resistance (DCR) (Max)
350mOhm
Series
Voltage Rating - DC
50V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Number of Lines
2
Height (Max)
0.055" (1.40mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,36500 Kč13,65 Kč
251,26000 Kč31,50 Kč
501,18840 Kč59,42 Kč
1001,12130 Kč112,13 Kč
2501,03816 Kč259,54 Kč
5000,97850 Kč489,25 Kč
1 0000,92244 Kč922,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,86974 Kč1 739,48 Kč
4 0000,82003 Kč3 280,12 Kč
6 0000,79226 Kč4 753,56 Kč
10 0000,75866 Kč7 586,60 Kč
14 0000,73732 Kč10 322,48 Kč
20 0000,71535 Kč14 307,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč