Parametric Equivalent

GYF1H181MCQ1GS | |
|---|---|
DigiKey Part Number | GYF1H181MCQ1GTR-ND - Tape & Reel (TR) 493-GYF1H181MCQ1GSCT-ND - Cut Tape (CT) 493-GYF1H181MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1H181MCQ1GS |
Description | CAP ALUMHYB 180UF 20% 50V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYF1H181MCW1GS | Nichicon | 818 | 493-GYF1H181MCW1GSCT-ND | 46,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 50 | 19,06620 Kč | 953,31 Kč |
| 100 | 17,32750 Kč | 1 732,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,33576 Kč | 7 167,88 Kč |
| 1 000 | 13,39357 Kč | 13 393,57 Kč |
| 1 500 | 12,91825 Kč | 19 377,38 Kč |
| 2 500 | 12,38832 Kč | 30 970,80 Kč |
| 3 500 | 12,07697 Kč | 42 269,39 Kč |
| 5 000 | 11,77618 Kč | 58 880,90 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |





