


IAUZN04S7N049ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUZN04S7N049ATMA1TR-ND - Tape & Reel (TR) 448-IAUZN04S7N049ATMA1CT-ND - Cut Tape (CT) 448-IAUZN04S7N049ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZN04S7N049ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 70A (Tj) 45W (Tc) Surface Mount PG-TSDSON-8-44 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZN04S7N049ATMA1 Models |
Category | Vgs(th) (Max) @ Id 3V @ 10µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 922 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Supplier Device Package PG-TSDSON-8-44 |
Rds On (Max) @ Id, Vgs 4.93mOhm @ 30A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 19,93800 Kč | 199,38 Kč |
| 100 | 13,12440 Kč | 1 312,44 Kč |
| 500 | 10,19960 Kč | 5 099,80 Kč |
| 1 000 | 9,25755 Kč | 9 257,55 Kč |
| 2 000 | 8,46483 Kč | 16 929,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,60679 Kč | 38 033,95 Kč |
| 10 000 | 7,07665 Kč | 70 766,50 Kč |
| 15 000 | 6,80665 Kč | 102 099,75 Kč |
| 25 000 | 6,50338 Kč | 162 584,50 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |

