
RTF016N05FRATL | |
|---|---|
DigiKey Part Number | 846-RTF016N05FRATLTR-ND - Tape & Reel (TR) 846-RTF016N05FRATLCT-ND - Cut Tape (CT) 846-RTF016N05FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTF016N05FRATL |
Description | MOSFET N-CH 45V 1.6A TUMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 45 V 1.6A (Ta) 800mW Surface Mount TUMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 45 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 190mOhm @ 1.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.3 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 12,44100 Kč | 124,41 Kč |
| 100 | 8,09790 Kč | 809,79 Kč |
| 500 | 6,22786 Kč | 3 113,93 Kč |
| 1 000 | 5,62477 Kč | 5 624,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,85862 Kč | 14 575,86 Kč |
| 6 000 | 4,47278 Kč | 26 836,68 Kč |
| 9 000 | 4,27621 Kč | 38 485,89 Kč |
| 15 000 | 4,05534 Kč | 60 830,10 Kč |
| 21 000 | 3,92454 Kč | 82 415,34 Kč |
| 30 000 | 3,92056 Kč | 117 616,80 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |


